- RS Stock No. 103-3978
- Mfr. Part No. 8IDGE-25G
| DKM | 25 W | - | 50Hz | Induction | 220 V, 240 V | 1 | 1200 rpm | 4 | - | - | - | 10mm | 29mm | 81mm | - | - | 230 mA @ 220 V, 250 mA @ 240 V | 81mm | 0.220 Nm | Reversible |
|
- RS Stock No. 103-3977
- Mfr. Part No. 8IDGE-25G-T
| DKM | 25 W | - | 50Hz | Induction | 220 V, 240 V | 1 | 1200 rpm | 4 | - | - | - | 7.35mm | 10.3mm | 81mm | - | - | 230 mA @ 220 V, 250 mA @ 240 V | 81mm | 0.220 Nm | Reversible |
|
- RS Stock No. 282-2053
- Mfr. Part No. 5IK90GE-SW2
| Oriental Motor | 90 W | - | - | Induction | 200 / 220 / 230 V | 3 | - | 4 | - | - | Chassis Mount | - | - | - | - | - | - | - | - | Clockwise |
|
- RS Stock No. 424-166
- Mfr. Part No. M91Z90G4GGA
| Panasonic | 90 W | - | - | Induction | 230 V | 1 | 1250 rpm @ 230 V | 4 | - | - | - | - | - | 90mm | - | - | 890 mA | 135mm | 0.7 Nm | Reversible |
|
- RS Stock No. 733-2102
- Mfr. Part No. 3GAA072 312-ASE
| ABB | 0.37 kW | IE2 | 50Hz | Induction | 415 V | 3 | 1355 rpm @ 380 V | 4 | - | - | Foot Mount | - | - | 136mm | - | - | 2 A, 3 A, 4 A, 6 A | 240mm | 2.6 Nm | Reversible |
|
- RS Stock No. 733-2171
- Mfr. Part No. 3GAA072 312-BSE
| ABB | 0.37 kW | IE2 | - | Induction | 415 V | 3 | 1355 rpm @ 380 V | 4 | - | - | Flange Mount | - | - | - | - | - | - | 239.5mm | 2.6 Nm | Reversible |
|
- RS Stock No. 424-150
- Mfr. Part No. M91X40GK4GGA
| Panasonic | 40 W | - | - | Induction | 230 V | 1 | 1275 rpm @ 230 V | 4 | - | - | - | - | - | 90mm | - | - | 370 mA | 105mm | 0.31 Nm | Reversible |
|
- RS Stock No. 424-005
- Mfr. Part No. M9MZ60GK4CGA
| Panasonic | 60 W | - | - | Induction | 400 V | 3 | 1325 rpm @ 415 V | 4 | - | - | - | - | - | 90mm | - | - | 220 mA | 140.5mm | 0.88 Nm | Reversible |
|
- RS Stock No. 229-9226
- Mfr. Part No. TH80A4 0,55 230/400-50 B5 MV CN
| Motovario | 550 W | IE2 | - | Induction | 230/400 V | 3 | - | 4 | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 733-2092
- Mfr. Part No. 3GAA072 311-ASE
| ABB | 0.25 kW | IE2 | - | Induction | 415 V | 3 | 1365 rpm @ 380 V | 4 | - | - | Foot Mount | - | - | - | - | - | - | 240mm | 1.75 Nm | Reversible |
|
- RS Stock No. 282-2050
- Mfr. Part No. 5IK60GE-SW2T
| Oriental Motor | 60 W | - | - | Induction | 200 / 220 / 230 V | 3 | - | 4 | - | - | Chassis Mount | - | - | - | - | - | - | - | - | Clockwise |
|
- RS Stock No. 733-2137
- Mfr. Part No. 3GAA071 311-BSE
| ABB | 0.37 kW | IE2 | 50Hz | Induction | 415 V | 3 | 2800 rpm @ 380 V | 2 | - | - | Flange Mount | - | - | 136mm | - | - | 910 mA | 239.5mm | 1.26 Nm | Reversible |
|
- RS Stock No. 229-9209
- Mfr. Part No. TH63B4 0,18 230/400-50 B14 MV CN
| Motovario | 180 W | IE2 | - | Induction | 230/400 V | 3 | - | 4 | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 733-2105
- Mfr. Part No. 3GAA082 311-ASE
| ABB | 0.55 kW | IE2 | - | Induction | 415 V | 3 | 1375 rpm @ 380 V | 4 | - | - | Foot Mount | - | - | - | - | - | - | 266mm | 3.8 Nm | Reversible |
|
- RS Stock No. 282-2000
- Mfr. Part No. 4IK25GN-SW2T
| Oriental Motor | 25 W | - | - | Induction | 200 / 220 / 230 V | 3 | - | 4 | - | - | Chassis Mount | - | - | - | - | - | - | - | - | Clockwise |
|
- RS Stock No. 229-9216
- Mfr. Part No. TH71B4 0,37 230/400-50 B14 MV CN
| Motovario | 370 W | IE2 | - | Induction | 230/400 V | 3 | - | 4 | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 407-710
- Mfr. Part No. SD18-0108/CONT
| Parvalux | 190 W | - | - | Induction | 220 V ac, 380 V ac, 440 V ac | 3 | 75 rpm | - | Double Worm | - | - | 15mm | 51mm | 171mm | - | - | - | 255mm | 13 Nm | Reversible |
|
- RS Stock No. 229-9219
- Mfr. Part No. TH71B4 0,37 230/400-50 B5 MV CN
| Motovario | 370 W | IE2 | - | Induction | 230/400 V | 3 | - | 4 | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 282-2047
- Mfr. Part No. 5IK60GE-CW2TE
| Oriental Motor | 60 W | - | - | Induction | 220 / 230 V | 1 | - | 4 | - | - | Chassis Mount | - | - | - | - | - | - | - | - | Clockwise |
|
- RS Stock No. 282-2046
- Mfr. Part No. 5IK60GE-CW2E
| Oriental Motor | 60 W | - | - | Induction | 220 / 230 V | 1 | - | 4 | - | - | Chassis Mount | - | - | - | - | - | - | - | - | Clockwise |